LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CM02-SSHM-T product image
  • AT24CM02-SSHM-T thumbnail 1
  • AT24CM02-SSHM-T thumbnail 2
  • AT24CM02-SSHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CM02-SSHM-TRoHS

Manufacturer
MPN
AT24CM02-SSHM-T
LCSC Part #
C779670
Packaging
SOIC-8
Customer #
Key Attributes
I2C-Compatible (Two-Wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24CM02-SSHM-T
In-Stock: 5,135
5,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9398$ 2.94
10+$ 2.5011$ 25.01
30+$ 2.2259$ 66.78
100+$ 1.7824$ 178.24
500+$ 1.6561$ 828.05
1,000+$ 1.6011$ 1601.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size2Mbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)10ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low-Voltage and Standard-Voltage Operation:
    • VCC = 1.7V to 5.5V
    • VCC = 2.5V to 5.5V
    • Internally Organized as 262,144 x 8 (2‑Mbit)
    • Industrial Temperature Range: -40°C to +85°C
  • I²C -Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard mode, 1.7V to 5.5V
    • 400 kHz Fast mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
    • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
  • 256-byte Page Write Mode:
    • Byte write and partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle:
    • All write operations complete within 10 ms maximum
  • Built-in Error Detection and Correction
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Bumped Wafers