LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TUOZHAN TZ-LAMP03RYG4HD-C product image
  • TZ-LAMP03RYG4HD-C thumbnail 1
  • TZ-LAMP03RYG4HD-C thumbnail 2
  • TZ-LAMP03RYG4HD-C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TUOZHAN TZ-LAMP03RYG4HD-CRoHS

Manufacturer
TUOZHANAsian Brands
MPN
TZ-LAMP03RYG4HD-C
LCSC Part #
C779421
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
LED RED, YELLOW GREEN FROSTED WHITE LENS TH
Datasheetpdf iconTUOZHAN TZ-LAMP03RYG4HD-C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTUOZHAN
PackagingThrough Hole,D=3mm
Forward Current20mA
Voltage - Forward(Vf)1.9V~2.4V;2V~2.6V
Operating Temperature-40℃~+80℃
Wavelength - Dominant620nm~625nm;570nm~575nm
Diode ConfigurationCommon Cathode
Luminous Intensity150mcd;50mcd
Installation method-
Color Temperature-
Lens ColorFrosted White Lens
Viewing Angle30°
Illumination ColorRed, Yellow Green
Lamp Holder Type3mm Round Lens
Power(Watts)60mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece
In-Stock: 16,260
16,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.0333$ 0.67
200+$ 0.029$ 0.0261$ 5.22
1,000+$ 0.0248$ 0.0224$ 22.40
2,000+$ 0.0222$ 0.0200$ 40.00
10,000+$ 0.0199$ 0.0180$ 180.00
20,000+$ 0.0187$ 0.0169$ 338.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$