TI TPS566235RJNR
| Manufacturer | |
| MPN | TPS566235RJNR |
| LCSC Part # | C779411 |
| Packaging | VQFN-13(2x3) |
| Customer # | |
| Key Attributes | 4.5V to 18V Input, 6A Synchronous Buck Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-13(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 6A | |
| Quiescent Current | 108uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-13(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 6A | |
| Quiescent Current | 108uA |
Introduction
TPS566235 is a cost-effective, high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The device enables system designers to complete a kit containing various end-equipment power bus regulators with a cost-effective, low component count, and low standby current solution.
The TPS566235 uses D-CAP3™ mode control, which achieves fast transient response and excellent line/load regulation without external compensation components. The device features a dedicated circuit to support low ESR output capacitors (such as dedicated polymer capacitors and ultra-low ESR ceramic capacitors). The control topology supports seamless switching between CCM mode under heavy load conditions and DCM operation under light load conditions. Under light load conditions, three operating modes can be configured via the MODE pin: Eco-Mode™, Out-Of-Audio™ (OOA), and FCCM. OOA mode is a unique control feature that keeps the switching frequency above the audible frequency range while minimizing the impact on efficiency.
The TPS566235 supports pre-biased startup and a power-good indicator. It provides comprehensive protection including OVP, UVP, OCP, OTP, and UVLO. The device is available in a 3.0mm × 2.0mm HotRod™ VQFN package, rated for a junction temperature range of -40°C to 125°C.
Features
- Input voltage range: 4.5V to 18V
- Output voltage range: 0.6V to 7V
- Reference voltage ±1% at room temperature
- 6A continuous output current
- D-CAP3™ architecture control for fast transient response
- Integrated 25mΩ and 12mΩ RDS(on) power FETs
- 108μA low quiescent current
- Selectable Eco-Mode™, Out-Of-Audio™, and FCCM (via MODE pin)
- Out-Of-Audio™ light-load operation with switching frequency above 25kHz
- Pre-bias startup support
- 600kHz switching frequency
- Internal 1ms soft-start
- Ceramic output capacitor support
- Power Good indicator
- Cycle-by-cycle valley current limiting protection
- Non-latching OC, OV, UV, OT, and UVLO protection
- 3.0mm×2.0mm HotRod™ VQFN package
- Use TPS566235 with WEBENCH® Power Designer to create custom designs
Applications
- DTV and STB
- Switches and routers
- Servers and enterprise SSD
- Surveillance and single-board computers
- Distributed power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0345 | $ 1.03 |
| 10+ | $ 0.8247 | $ 8.25 |
| 30+ | $ 0.7206 | $ 21.62 |
| 100+ | $ 0.6181 | $ 61.81 |
| 500+ | $ 0.5417 | $ 270.85 |
| 1,000+ | $ 0.5092 | $ 509.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-13(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 6A | |
| Quiescent Current | 108uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-13(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 6A | |
| Quiescent Current | 108uA |
Introduction
TPS566235 is a cost-effective, high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The device enables system designers to complete a kit containing various end-equipment power bus regulators with a cost-effective, low component count, and low standby current solution.
The TPS566235 uses D-CAP3™ mode control, which achieves fast transient response and excellent line/load regulation without external compensation components. The device features a dedicated circuit to support low ESR output capacitors (such as dedicated polymer capacitors and ultra-low ESR ceramic capacitors). The control topology supports seamless switching between CCM mode under heavy load conditions and DCM operation under light load conditions. Under light load conditions, three operating modes can be configured via the MODE pin: Eco-Mode™, Out-Of-Audio™ (OOA), and FCCM. OOA mode is a unique control feature that keeps the switching frequency above the audible frequency range while minimizing the impact on efficiency.
The TPS566235 supports pre-biased startup and a power-good indicator. It provides comprehensive protection including OVP, UVP, OCP, OTP, and UVLO. The device is available in a 3.0mm × 2.0mm HotRod™ VQFN package, rated for a junction temperature range of -40°C to 125°C.
Features
- Input voltage range: 4.5V to 18V
- Output voltage range: 0.6V to 7V
- Reference voltage ±1% at room temperature
- 6A continuous output current
- D-CAP3™ architecture control for fast transient response
- Integrated 25mΩ and 12mΩ RDS(on) power FETs
- 108μA low quiescent current
- Selectable Eco-Mode™, Out-Of-Audio™, and FCCM (via MODE pin)
- Out-Of-Audio™ light-load operation with switching frequency above 25kHz
- Pre-bias startup support
- 600kHz switching frequency
- Internal 1ms soft-start
- Ceramic output capacitor support
- Power Good indicator
- Cycle-by-cycle valley current limiting protection
- Non-latching OC, OV, UV, OT, and UVLO protection
- 3.0mm×2.0mm HotRod™ VQFN package
- Use TPS566235 with WEBENCH® Power Designer to create custom designs
Applications
- DTV and STB
- Switches and routers
- Servers and enterprise SSD
- Surveillance and single-board computers
- Distributed power systems
C779411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



