LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90UB947TRGCRQ1 product image
  • DS90UB947TRGCRQ1 thumbnail 1
  • DS90UB947TRGCRQ1 thumbnail 2
  • DS90UB947TRGCRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90UB947TRGCRQ1RoHS

Manufacturer
MPN
DS90UB947TRGCRQ1
LCSC Part #
C779409
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
DS90UB947-Q1 1080p OpenLDI to FPD-Link III Serializer
Datasheetpdf iconTI DS90UB947TRGCRQ1
In-Stock: 5,089
5,089 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3396$ 7.34
10+$ 6.2473$ 62.47
30+$ 5.5805$ 167.42
100+$ 5.0229$ 502.29
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingQFN-64-EP(9x9)
OutputFPD-Link
Clock Frequency170MHz
InputLVDS
Data Rate3.36Gbps
Number of ports2
TypeSerializer
Voltage - Supply1.045V~1.155V;1.71V~1.89V
Parallel Bit Count Per Channel1
FeaturesLink status monitoring
Operating Temperature-40℃~+105℃
Control InterfaceI2C;SPI

Introduction

AI Translation

DS90UB947-Q1 is an OpenLDI to FPD-Link III bridge device that, when paired with FPD-Link III DS90UB940-Q1/DS90UB948-Q1 deserializers, delivers single- or dual-channel high-speed serial streams over cost-effective 50Ω single-ended coaxial cable or 100Ω differential shielded twisted pair (STP) cable. It serializes OpenLDI inputs and supports video resolutions up to WUXGA and 1080p60 (24-bit color depth). The FPD-Link III interface supports video and audio data transmission along with full-duplex control (including I2C and SPI communication) over the same differential link. Consolidating video data and control over two differential pairs reduces interconnect size and weight while simplifying system design. EMI is minimized through the use of low-voltage differential signaling, data scrambling, and spread spectrum. In backward-compatible mode, the device supports up to WXGA and 720p resolutions (24-bit color depth) over a single differential link. The DS90UB947-Q1 supports multi-channel audio reception via an external I2S interface. Audio data received by the device is embedded and transmitted over the FPD-Link III interface, then regenerated by the deserializer.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 2: -40°C to +105°C, TA
  • Supports clock frequencies up to 170MHz for WUXGA (1920x1200) and 1080p60 resolutions with 24-bit color depth
  • Single and dual FPD-Link III outputs
  • Single link: pixel clock up to 96MHz; dual link: pixel clock up to 170MHz
  • Single- and dual-channel OpenLDI (LVDS) receiver, configurable 18-bit RGB or 24-bit RGB
  • High-speed back channel supporting GPIO up to 2Mbps
  • Automatic temperature and aging compensation for cable runs up to 15m
  • I2C (master/slave) with 1Mbps fast-mode plus
  • SPI pass-through interface
  • Backward compatible with DS90UB926Q-Q1 and DS90UB928Q-Q1 FPD-Link III deserializers

Applications

AI Translation
  • Automotive Infotainment:
    • In-Vehicle Infotainment (IVI) head units and HMI modules
    • Rear seat entertainment systems
    • Digital instrument clusters
  • Security and surveillance cameras