Jingdao Microelectronics MBR30100CT
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | MBR30100CT |
| LCSC Part # | C779296 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-220-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage - 40 to 200 V, forward current - 30 A
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low power loss, high efficiency
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: Any
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2977 | $ 1.49 |
| 50+ | $ 0.2337 | $ 11.69 |
| 150+ | $ 0.2063 | $ 30.95 |
| 500+ | $ 0.1722 | $ 86.10 |
| 2,500+ | $ 0.1569 | $ 392.25 |
| 5,000+ | $ 0.1478 | $ 739.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-220-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage - 40 to 200 V, forward current - 30 A
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low power loss, high efficiency
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: Any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



