LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS CP2103-GMR product image
  • CP2103-GMR thumbnail 1
  • CP2103-GMR thumbnail 2
  • CP2103-GMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS CP2103-GMRRoHS

Manufacturer
MPN
CP2103-GMR
LCSC Part #
C779276
Packaging
QFN-28-EP(5x5)
Customer #
Key Attributes
Single-Chip USB to UART Bridge
Datasheetpdf iconSILICON LABS CP2103-GMR
In-Stock: 3,363
3,363 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8377$ 5.84
10+$ 4.9287$ 49.29
30+$ 4.3889$ 131.67
100+$ 3.8425$ 384.25
500+$ 3.5905$ 1795.25
1,500+$ 3.4766$ 5214.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerSILICON LABS
PackagingQFN-28-EP(5x5)
FeaturesHardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;Built-in clock generator
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Applications FunctionUSB to UART
Data Rate1Mbps
USB ProtocolUSB 2.0
Supply Current20mA
Quiescent Supply Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The CP2103 is a highly-integrated USB-to-UART Bridge Controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. The CP2103 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals in a compact 5x5 mm QFN-28 package (sometimes called “MLF” or “MLP”). No other external USB components are required. The on-chip EEPROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The EEPROM is programmed on-board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process. Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Laboratories allow a CP2103-based product to appear as a COM port to PC applications. The CP2103 UART interface implements all RS-232/RS-485 signals, including control and handshaking signals; so, existing system firmware does not need to be modified. The device also features up to four GPIO signals that can be user-defined for status and control information. Support for I/O interface voltages down to 1.8 V is provided via a V10 pin. In many existing RS-232 designs, all that is required to update the design from RS-232 to USB is to replace the RS-232 level-translator with the CP2103. Direct access driver support is available through the Silicon Laboratories USBXpress driver set.

Features

AI Translation
  • Integrated USB transceiver; no external resistors required
  • Integrated clock; no external crystal required
  • Integrated 1024-Byte EEPROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
  • On-chip power-on reset circuit
  • On-chip voltage regulator: 3.3 V output
  • USB Specification 2.0 compliant; full-speed (12 Mbps)
  • USB suspend states supported via SUSPEND pins
  • All handshaking and modem interface signals
  • Data formats supported: Data bits: 5, 6, 7, and 8; Stop bits: 1, 1.5, and 2; Parity: odd, even, mark, space, no parity
  • Baud rates: 300 bps to 1 Mbps
  • 576 Byte receive buffer; 640 byte transmit buffer
  • Hardware or X-On/X-Off handshaking supported
  • Four GPIO signals for status and control
  • Configurable I/O (1.8 V to VDD) using V10 pin
  • Configurable I/O (VDD to 5 V) using external pull-up
  • RS-485 mode with bus transceiver control
  • Works with Existing COM Port PC Applications
  • Royalty-Free Distribution License
  • Windows 7/Vista/XP/Server 2003/2000
  • Mac OS-X
  • Linux
  • Royalty-Free Distribution License
  • Windows 7/Vista/XP/Server 2003/2000
  • Windows CE 6.0, 5.0, and 4.2
  • Self-powered: 3.0 to 3.6 V
  • USB bus powered: 4.0 to 5.25 V
  • I/O voltage: 1.8 V to VDD
  • Lead free 28-pin QFN (5x5 mm)
  • Temperature Range: –40 to +85 °C

Applications

AI Translation
  • Upgrade of RS-232 legacy devices to USB
  • Upgrade of RS-485 legacy devices to USB
  • Cellular phone USB interface cable
  • PDA USB interface cable
  • USB to RS-232 serial adapter