JSCJ 2CZ4004
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2CZ4004 |
| LCSC Part # | C77903 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 1A SOD-123 |
| Description | 7.5A 400V Independent 1.1V@1A 1A SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,170 
7,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0387 | $ 0.39 |
100+ | $ 0.0305 | $ 3.05 |
300+ | $ 0.0264 | $ 7.92 |
3,000+ | $ 0.0225 | $ 67.50 |
6,000+ | $ 0.02 | $ 120.00 |
9,000+ | $ 0.0187 | $ 168.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$