LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MCU05N60A-TP product image
Images for reference only

MCC MCU05N60A-TPRoHS

Manufacturer
MPN
MCU05N60A-TP
LCSC Part #
C779007
Packaging
DPAK
Customer #
Key Attributes
MOSFET N-CH 600V 4.5A DPAK
Datasheetpdf iconMCC MCU05N60A-TP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMCC
PackagingDPAK
Drain to Source Voltage600V
Output Capacitance(Coss)54pF
Current - Continuous Drain(Id)4.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3.3V
Pd - Power Dissipation96W
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)1.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)555pF
Gate Charge(Qg)14nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
In-Stock: 3,615
3,615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6864$ 0.69
10+$ 0.6104$ 6.10
30+$ 0.5723$ 17.17
100+$ 0.5438$ 54.38
500+$ 0.5209$ 260.45
1,000+$ 0.5095$ 509.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$