CONNFLY Elec DS1133-S40BPX
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1133-S40BPX |
| LCSC Part # | C77856 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ11 TH UNSHLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 1,356
1,356 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1616 | $ 0.97 |
| 60+ | $ 0.1258 | $ 7.55 |
| 198+ | $ 0.1104 | $ 21.86 |
| 594+ | $ 0.0912 | $ 54.17 |
| 2,970+ | $ 0.0827 | $ 245.62 |
| 6,336+ | $ 0.0776 | $ 491.67 |
Standard Packaging198/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C77856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1133-S60APX | CONNFLY Elec | Through Hole | 8,748 | $ 0.2501 | ||
| DS1133-S60APS | CONNFLY Elec | Through Hole | 3,090 | $ 0.2603 | ||
| DS1133-01-S60BPS | CONNFLY Elec | Through Hole | 2,655 | $ 0.3083 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



