LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MUX506IPWR product image
  • MUX506IPWR thumbnail 1
  • MUX506IPWR thumbnail 2
  • MUX506IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MUX506IPWRRoHS

Manufacturer
MPN
MUX506IPWR
LCSC Part #
C778557
Packaging
TSSOP-28-175mil
Customer #
Key Attributes
MUX50x 36V Low Capacitance, Low Leakage Current, High Precision Analog Multiplexer
Datasheetpdf iconTI MUX506IPWR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8785$ 5.88
10+$ 5.0925$ 50.93
30+$ 4.6119$ 138.36
100+$ 4.2108$ 421.08
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-28-175mil
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Voltage - Supply-18V~-5V;5V~18V;10V~36V
Number of Channels1
Ron125Ω
Con13.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MUX506 and MUX507 (MUX50x) are modern CMOS analog MUXes. The MUX506 offers 16:1 single-ended channels, while the MUX507 offers 8:1 differential channels or dual 8:1 single-ended channels. The MUX506 and MUX507 operate from dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also guarantee excellent performance when powered by symmetric supplies (e.g., VDD = 12V, VSS = -12V) and asymmetric supplies (e.g., VDD = 12V, VSS = -5V). All digital inputs feature TTL-compatible thresholds, which guarantee compatibility with both TTL and CMOS logic when the device operates within the valid supply voltage range. The MUX506 and MUX507 feature low on- and off-state leakage currents, allowing these MUXes to switch signals from high-impedance sources with minimal error. Supply current as low as 45μA supports use in power-sensitive applications.

Features

AI Translation
  • Low on-state capacitance: MUX506: 13.5pF, MUX507: 8.7pF
  • Low input leakage: 1pA
  • Low charge injection: 0.31pC
  • Rail-to-rail operation
  • Wide supply voltage range: ±5V to ±18V or 10V to 36V
  • Low on-resistance: 125Ω
  • Switching time: 97ns
  • Break-before-make switching operation
  • EN pin connected to VDD
  • Logic level: 2V to VDD
  • Low supply current: 45μA
  • ESD protection HBM: 2000V
  • Industry-standard TSSOP/SOIC package

Applications

AI Translation
  • Factory automation and industrial process control
  • Programmable Logic Controller (PLC)
  • Analog input modules
  • Automatic Test Equipment (ATE)
  • Digital multimeters
  • Battery monitoring systems