MAXIM MAX6071BAUT25+T
| Manufacturer | |
| MPN | MAX6071BAUT25+T |
| LCSC Part # | C778254 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Noise, High-Precision Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 235uA | |
| Tolerance | ±0.08% | |
| Voltage - Supply | 2.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4.8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6070/MAX6071 offer a very low noise and low- drift voltage reference in a small 6- pin SOT23 package. These devices provide a 1/f- noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5V, with a temperature drift of 6ppm/℃ (max). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low- drift and low- noise specifications enable enhanced system accuracy, making these devices ideal for high- precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6- pin SOT23 package and are specified over the extended industrial temperature range of - 40℃ to +125℃. The 2.5V options are also available in a 6- bump 0.78mmx1.41mm wafer- level package (WLP).
Features
- 6- Pin SOT23 Package Reduces System Board Space
- Stable Performance Over Temperature and Time Improves System Accuracy
- High ±0.04% Initial Accuracy
- Low 1.5ppm/°C (typ), 6ppm/°C (max) Temperature Drift
- Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz at 2.5V)
- Low 200mV Dropout Voltage
- High 85dB Ripple Rejection
- Low 150μA Supply Current Reduces Power Consumption
- Filter Option Lowers High- Frequency Noise
- Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
- 0.78mm×1.41mm WLP with 0.35mm Bump Spacing
- AEC- Q100 Qualified (Refer to Ordering Information)
Applications
- High- Accuracy Industrial and Process Control
- Precision Instrumentation
- High- Resolution ADCs and DACs
- Precision Current Sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9699$ 1.8518 | $ 1.85 |
| 10+ | $ 1.6892$ 1.5879 | $ 15.88 |
| 30+ | $ 1.514$ 1.4232 | $ 42.70 |
| 100+ | $ 1.2982$ 1.2204 | $ 122.04 |
| 500+ | $ 1.217$ 1.1440 | $ 572.00 |
| 1,000+ | $ 1.1813$ 1.1105 | $ 1110.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 235uA | |
| Tolerance | ±0.08% | |
| Voltage - Supply | 2.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4.8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6070/MAX6071 offer a very low noise and low- drift voltage reference in a small 6- pin SOT23 package. These devices provide a 1/f- noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5V, with a temperature drift of 6ppm/℃ (max). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low- drift and low- noise specifications enable enhanced system accuracy, making these devices ideal for high- precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6- pin SOT23 package and are specified over the extended industrial temperature range of - 40℃ to +125℃. The 2.5V options are also available in a 6- bump 0.78mmx1.41mm wafer- level package (WLP).
Features
- 6- Pin SOT23 Package Reduces System Board Space
- Stable Performance Over Temperature and Time Improves System Accuracy
- High ±0.04% Initial Accuracy
- Low 1.5ppm/°C (typ), 6ppm/°C (max) Temperature Drift
- Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz at 2.5V)
- Low 200mV Dropout Voltage
- High 85dB Ripple Rejection
- Low 150μA Supply Current Reduces Power Consumption
- Filter Option Lowers High- Frequency Noise
- Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
- 0.78mm×1.41mm WLP with 0.35mm Bump Spacing
- AEC- Q100 Qualified (Refer to Ordering Information)
Applications
- High- Accuracy Industrial and Process Control
- Precision Instrumentation
- High- Resolution ADCs and DACs
- Precision Current Sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



