LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHIPSEA CS1237-SOP8 product image
  • CS1237-SOP8 thumbnail 1
  • CS1237-SOP8 thumbnail 2
  • CS1237-SOP8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CHIPSEA CS1237-SOP8RoHS

Manufacturer
CHIPSEAAsian Brands
MPN
CS1237-SOP8
LCSC Part #
C77801
Packaging
SOP-8
Customer #
Key Attributes
24-bit Sigma-Delta ADC
Datasheetpdf iconCHIPSEA CS1237-SOP8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7255$ 0.73
10+$ 0.6385$ 6.39
30+$ 0.5772$ 17.32
100+$ 0.5192$ 51.92
500+$ 0.5031$ 251.55
1,000+$ 0.4934$ 493.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPSEA
PackagingSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)100nA
Voltage - Supply3V~5.5V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency5.2MHz
FeaturesBuilt-in temperature sensor;Input buffer;Power-on reset
Voltage ReferenceBuilt-in;External
Resolution(Bits)24;1.28kHz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

CS1237 is a high-precision, low-power Sigma-Delta ADC chip with one built-in Sigma-Delta ADC, one differential input channel, and one temperature sensor. The ADC employs a second-order Sigma-Delta modulator and achieves PGA amplification through a low-noise instrumentation amplifier architecture, with selectable gain settings of 1, 2, 64, and 128. At PGA=128, the effective resolution can reach 20 bits (operating at 5V). CS1237 features a built-in RC oscillator, eliminating the need for an external crystal. CS1237 supports multiple functional mode configurations via DRDY/DOUT and SCLK, including temperature sensing, PGA selection, ADC output data rate selection, and more. CS1237 features a power-down mode.

Features

AI Translation
  • Integrated crystal oscillator
  • Integrated temperature sensor
  • Power-down function
  • 2-wire SPI interface, maximum rate 1.1MHz
  • ADC features:
  • 24-bit no missing codes
  • Selectable PGA gain: 1, 2, 64, 128
  • 1-channel 24-bit no missing code differential input, ENOB 20 bits (5V) / 19.5 bits (3.3V) at PGA=128
  • P-P noise: PGA=128, 10Hz: 180nV
  • INL less than 0.0015%
  • Selectable output rate: 10Hz, 40Hz, 640Hz, 1.28kHz
  • Internal short function

Applications

AI Translation
  • Industrial process control
  • Electronic scales
  • Liquid/gas chemical analysis
  • Blood analyzers
  • Smart transducers
  • Portable devices