TI SN74LS165ADR
| Manufacturer | |
| MPN | SN74LS165ADR |
| LCSC Part # | C7742 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 1 35ns@5V,15pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 90mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Complementary type | |
| Series | 74LS | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 35ns@5V,15pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,010
6,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5092 | $ 0.51 |
| 10+ | $ 0.4411 | $ 4.41 |
| 30+ | $ 0.3941 | $ 11.82 |
| 100+ | $ 0.3552 | $ 35.52 |
| 500+ | $ 0.3438 | $ 171.90 |
| 1,000+ | $ 0.3357 | $ 335.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 90mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Complementary type | |
| Series | 74LS | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 35ns@5V,15pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



