muRata NCP15XH103F03RC
| Manufacturer | |
| MPN | NCP15XH103F03RC |
| LCSC Part # | C77131 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±1% | |
| B Constant (25℃/100℃) | 3455K | |
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/85℃) | 3434K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 241,050
241,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.02 | $ 1.00 |
| 500+ | $ 0.0175 | $ 8.75 |
| 1,500+ | $ 0.0163 | $ 24.45 |
| 10,000+ | $ 0.0149 | $ 149.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
| 50,000+ | $ 0.0144 | $ 720.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



