muRata LQG15HS1N2S02D
| Manufacturer | |
| MPN | LQG15HS1N2S02D |
| LCSC Part # | C77105 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.2nH 1A 70mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0091 | $ 0.91 |
| 1,000+ | $ 0.0075 | $ 7.50 |
| 3,000+ | $ 0.0065 | $ 19.50 |
| 10,000+ | $ 0.0057 | $ 57.00 |
| 50,000+ | $ 0.0052 | $ 260.00 |
| 100,000+ | $ 0.0049 | $ 490.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



