muRata LQG15HS12NJ02D
| Manufacturer | |
| MPN | LQG15HS12NJ02D |
| LCSC Part # | C77104 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 12nH 500mA 280mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 500mA | |
| Inductance | 12nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 140,400
140,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0241 | $ 1.21 |
| 500+ | $ 0.021 | $ 10.50 |
| 1,500+ | $ 0.0193 | $ 28.95 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0174 | $ 348.00 |
| 50,000+ | $ 0.017 | $ 850.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 500mA | |
| Inductance | 12nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



