muRata BLM18EG101TN1D
| Manufacturer | |
| Mfr. Part # | BLM18EG101TN1D |
| LCSC Part # | C76893 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω 0603 1LN |
| Description | 100Ω@100MHz 1 Line Ferrite Bead 0603 2A 45mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
64,340 
64,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0428 | $ 0.86 |
200+ | $ 0.0345 | $ 6.90 |
600+ | $ 0.0299 | $ 17.94 |
4,000+ | $ 0.0272 | $ 108.80 |
8,000+ | $ 0.0248 | $ 198.40 |
20,000+ | $ 0.0235 | $ 470.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$