TDK MPZ1608S221ATA00
| Manufacturer | |
| MPN | MPZ1608S221ATA00 |
| LCSC Part # | C76815 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0603 1LN |
| Description | 220Ω@100MHz 1 Line Ferrite Bead 0603 2.2A 50mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
511,950
511,950
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0159 | $ 0.16 |
100+ | $ 0.0127 | $ 1.27 |
300+ | $ 0.0109 | $ 3.27 |
1,000+ | $ 0.0098 | $ 9.80 |
4,000+ | $ 0.0089 | $ 35.60 |
8,000+ | $ 0.0084 | $ 67.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$