TDK MPZ1608S102ATA00
| Manufacturer | |
| Mfr. Part # | MPZ1608S102ATA00 |
| LCSC Part # | C76814 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0603 1LN |
| Description | 1kΩ@100MHz 1 Line Ferrite Bead 0603 800mA 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
317,770
317,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0139 | $ 0.14 |
100+ | $ 0.0114 | $ 1.14 |
300+ | $ 0.0101 | $ 3.03 |
1,000+ | $ 0.0092 | $ 9.20 |
4,000+ | $ 0.0075 | $ 30.00 |
8,000+ | $ 0.0071 | $ 56.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$