TDK MLZ1608M100WT000
| Manufacturer | |
| Mfr. Part # | MLZ1608M100WT000 |
| LCSC Part # | C76798 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.05Ω 0603 |
| Description | 250mA 10uH 90mA 1.05Ω Multilayer inductor ±20% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
81,410
81,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0403 | $ 0.40 |
100+ | $ 0.0324 | $ 3.24 |
300+ | $ 0.0285 | $ 8.55 |
1,000+ | $ 0.0256 | $ 25.60 |
4,000+ | $ 0.0232 | $ 92.80 |
8,000+ | $ 0.0221 | $ 176.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$