TI SN74LVC244APWR
| Manufacturer | |
| MPN | SN74LVC244APWR |
| LCSC Part # | C7668 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS |
| Description | 1.65V~3.6V 4 2 3.9ns@3.3V,50pF 40uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,635
1,635
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1904 | $ 0.95 |
50+ | $ 0.1478 | $ 7.39 |
150+ | $ 0.1296 | $ 19.44 |
500+ | $ 0.1068 | $ 53.40 |
2,000+ | $ 0.0966 | $ 193.20 |
4,000+ | $ 0.0905 | $ 362.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$