TI SN74LVC1G08DBVR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G08DBVR |
| LCSC Part # | C7666 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Description | 1.65V~5.5V 4ns@5V,50pF 10uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
59,740
59,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0363 | $ 10.89 |
3,000+ | $ 0.0325 | $ 97.50 |
6,000+ | $ 0.0312 | $ 187.20 |
9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$