TI SN74LVC07ADR
| Manufacturer | |
| MPN | SN74LVC07ADR |
| LCSC Part # | C7659 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Buffer/Driver With Open-Drain Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This hex buffer/driver is designed for 1.65-V to 5.5-V VCC operation.
Features
AI Translation
- Operates From 1.65 V to 5 V
- Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
- Max tpd of 2.6 ns at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- MP3 Player or Recorder
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD, Digital, and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
In-Stock: 104
104 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4523 | $ 0.45 |
| 10+ | $ 0.3628 | $ 3.63 |
| 30+ | $ 0.3237 | $ 9.71 |
| 100+ | $ 0.2749 | $ 27.49 |
| 500+ | $ 0.2538 | $ 126.90 |
| 1,000+ | $ 0.2408 | $ 240.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This hex buffer/driver is designed for 1.65-V to 5.5-V VCC operation.
Features
AI Translation
- Operates From 1.65 V to 5 V
- Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
- Max tpd of 2.6 ns at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- MP3 Player or Recorder
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD, Digital, and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


