TDK ACM70V-701-2PL-TL00
| Manufacturer | |
| MPN | ACM70V-701-2PL-TL00 |
| LCSC Part # | C76582 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 700Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Exclusive square type closed magnetic core designed as an exclusive core is used, so it can be small while maintaining the same features.
- Low profile design makes it optimal for surface mounting.
- Excellent impedance characteristics, making it great for suppressing common mode noise.
- It can handle up to a maximum of 5.5A, including temperature derating.
- Covers a wide operating temperature range from -40 to +125℃
- Operating temperature range: -40 to +125℃ (Does not include self-heating.)
- Compliant with AEC-Q200
Applications
AI Translation
- Measures against common mode noise in power lines for various DC power lines, multimedia devices, and various electronic devices, including automotive power trains and safety applications.
In-Stock: 4,823
4,823 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7638 | $ 0.76 |
| 10+ | $ 0.6389 | $ 6.39 |
| 30+ | $ 0.5497 | $ 16.49 |
| 100+ | $ 0.4751 | $ 47.51 |
| 500+ | $ 0.4524 | $ 226.20 |
| 1,500+ | $ 0.4379 | $ 656.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



