TDK ACM2012-121-2P-T002
| Manufacturer | |
| Mfr. Part # | ACM2012-121-2P-T002 |
| LCSC Part # | C76571 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | CMC 370mA 2LN 120Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 120Ω@100MHz 370mA DCR 220mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
53,750
53,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1084 | $ 0.54 |
50+ | $ 0.0879 | $ 4.40 |
150+ | $ 0.0776 | $ 11.64 |
500+ | $ 0.0699 | $ 34.95 |
2,000+ | $ 0.0635 | $ 127.00 |
4,000+ | $ 0.0604 | $ 241.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$