onsemi NTD25P03LT4G
| Manufacturer | |
| MPN | NTD25P03LT4G |
| LCSC Part # | C76463 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 25A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 51mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.26nF | |
| Gate Charge(Qg) | 20nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for low voltage, high speed switching applications and to withstand high energy in the avalanche and commutation modes. The source−to−drain diode recovery time is comparable to a discrete fast recovery diode.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- PWM Motor Controls
- Power Supplies
- Converters
- Bridge Circuits
In-Stock: 4,255
4,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7571 | $ 0.76 |
| 10+ | $ 0.6207 | $ 6.21 |
| 30+ | $ 0.5508 | $ 16.52 |
| 100+ | $ 0.4826 | $ 48.26 |
| 500+ | $ 0.4419 | $ 220.95 |
| 1,000+ | $ 0.4208 | $ 420.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 51mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.26nF | |
| Gate Charge(Qg) | 20nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for low voltage, high speed switching applications and to withstand high energy in the avalanche and commutation modes. The source−to−drain diode recovery time is comparable to a discrete fast recovery diode.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- PWM Motor Controls
- Power Supplies
- Converters
- Bridge Circuits
C76463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

