TI SN74HC257DR
| Manufacturer | |
| Mfr. Part # | SN74HC257DR |
| LCSC Part # | C7645 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS WITH 3-STATE OUTPUTS |
| Description | 8/4 2V~6V 80uA 17ns@6V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,466
2,466
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.569 | $ 0.57 |
10+ | $ 0.462 | $ 4.62 |
30+ | $ 0.415 | $ 12.45 |
100+ | $ 0.3583 | $ 35.83 |
500+ | $ 0.3323 | $ 166.15 |
1,000+ | $ 0.3032 | $ 303.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$