TI SN74ALS240ADWR
| Manufacturer | |
| Mfr. Part # | SN74ALS240ADWR |
| LCSC Part # | C7627 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Description | 25mA 4.5V~5.5V 9ns@4.5V~5.5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4748 | $ 2.47 |
10+ | $ 2.2082 | $ 22.08 |
30+ | $ 2.0418 | $ 61.25 |
100+ | $ 1.8708 | $ 187.08 |
500+ | $ 1.7937 | $ 896.85 |
1,000+ | $ 1.7598 | $ 1759.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$