MCC MURS2J-TP
| Manufacturer | |
| MPN | MURS2J-TP |
| LCSC Part # | C7603836 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE GP 600V 2A DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 43ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- Pb-free finish/RoHS compliant (Note 1) ("P" suffix denotes RoHS compliant, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "Green" device (Note 2)
- Moisture sensitivity level 1
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1653 | $ 0.83 |
| 50+ | $ 0.152 | $ 7.60 |
| 150+ | $ 0.1446 | $ 21.69 |
| 500+ | $ 0.1401 | $ 70.05 |
| 3,000+ | $ 0.1363 | $ 408.90 |
| 6,000+ | $ 0.1342 | $ 805.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 43ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- Pb-free finish/RoHS compliant (Note 1) ("P" suffix denotes RoHS compliant, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "Green" device (Note 2)
- Moisture sensitivity level 1
C7603836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



