LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BC847S product image
  • BC847S thumbnail 1
  • BC847S thumbnail 2
  • BC847S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BC847SRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BC847S
LCSC Part #
C7603410
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-363
Datasheetpdf iconTECH PUBLIC BC847S
In-Stock: 1,160
1,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.0183$ 3.66
600+$ 0.0153$ 9.18
3,000+$ 0.0134$ 40.20
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-363
Current - Collector Cutoff5uA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))200mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High current gain
  • Excellent hre linearity
  • Low noise