TECH PUBLIC TPBC848S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPBC848S |
| LCSC Part # | C7603407 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 100mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current gain
- Excellent hre linearity
- Low noise
In-Stock: 2,420
2,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0259 | $ 0.52 |
| 200+ | $ 0.0202 | $ 4.04 |
| 600+ | $ 0.017 | $ 10.20 |
| 3,000+ | $ 0.0151 | $ 45.30 |
| 9,000+ | $ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current gain
- Excellent hre linearity
- Low noise
C7603407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



