TECH PUBLIC ST3485EBDR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ST3485EBDR |
| LCSC Part # | C7603386 |
| Packaging | SOIC8 |
| Customer # | |
| Key Attributes | Low-Power,Slew-Rate-Limited RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOIC8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST3485 is a RS -485 transceiver with 3.0V~5.5V wide power supply, bus port ESD protection capacity of over 15kV HBM, bus withstand voltage range of ±15V, half duplex, low power consumption, and fully meet the requirements of TIA / EIA-485 standard. ST3485 includes a driver and a receiver, both of which can be enabled and closed independently. When both are disabled, both the driver and the receiver output are high resistance state. ST3485 has 1/8 load, which allows 256 ST3485 transceivers to be connected to the same communication bus. It can realize error-free data transmission up to 10Mbps. ST3485 has a working voltage range of 3.0~5.5 V, and has the functions of fail safe, over temperature protection, current-limiting protection, over-voltage protection, etc.
Features
- Fail-safe Circuitry
- Low Power Consumption
- Up to 256 Transceivers can be Attached to The Bus
- Maximum Transmission Rate: 10Mbps
- ESD:≥±15kV
- SOP8 Package
Applications
- RS-485 Communications
- Level Translators
- Security Equipment
- Industrial Control Equipment
- Watt-hour meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4014 | $ 2.01 |
| 50+ | $ 0.3192 | $ 15.96 |
| 150+ | $ 0.2854 | $ 42.81 |
| 500+ | $ 0.2418 | $ 120.90 |
| 2,500+ | $ 0.2225 | $ 556.25 |
| 5,000+ | $ 0.2096 | $ 1048.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOIC8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST3485 is a RS -485 transceiver with 3.0V~5.5V wide power supply, bus port ESD protection capacity of over 15kV HBM, bus withstand voltage range of ±15V, half duplex, low power consumption, and fully meet the requirements of TIA / EIA-485 standard. ST3485 includes a driver and a receiver, both of which can be enabled and closed independently. When both are disabled, both the driver and the receiver output are high resistance state. ST3485 has 1/8 load, which allows 256 ST3485 transceivers to be connected to the same communication bus. It can realize error-free data transmission up to 10Mbps. ST3485 has a working voltage range of 3.0~5.5 V, and has the functions of fail safe, over temperature protection, current-limiting protection, over-voltage protection, etc.
Features
- Fail-safe Circuitry
- Low Power Consumption
- Up to 256 Transceivers can be Attached to The Bus
- Maximum Transmission Rate: 10Mbps
- ESD:≥±15kV
- SOP8 Package
Applications
- RS-485 Communications
- Level Translators
- Security Equipment
- Industrial Control Equipment
- Watt-hour meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



