TECH PUBLIC IRF9317TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF9317TRPBF-TP |
| LCSC Part # | C7603379 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 17.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 17.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NP90N04VLK is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- -30V/-17.5A, Roson = 6.8mΩ(max.) @ Vgs = -10V
- Rds(on) = 13mΩ(max) @ Vgs = 4.5V
Applications
AI Translation
- Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.
In-Stock: 2,215
2,215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1926 | $ 0.96 |
| 50+ | $ 0.1682 | $ 8.41 |
| 150+ | $ 0.1577 | $ 23.66 |
| 500+ | $ 0.1447 | $ 72.35 |
| 3,000+ | $ 0.1389 | $ 416.70 |
| 6,000+ | $ 0.1354 | $ 812.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 17.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NP90N04VLK is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- -30V/-17.5A, Roson = 6.8mΩ(max.) @ Vgs = -10V
- Rds(on) = 13mΩ(max) @ Vgs = 4.5V
Applications
AI Translation
- Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



