TECH PUBLIC SI4465ADY
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SI4465ADY |
| LCSC Part # | C7603378 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 15A SOP-8 |
| Datasheet | TECH PUBLIC SI4465ADY |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- -30V/-15A, Rpson = 6.8mΩ(max.) @ Vgs = -10V
- RDS(ON) = 13mΩ(max.) @ Vgs = -4.5V
Applications
AI Translation
- Power Management in Notebook Computer
- Portable Equipment
- Battery Powered Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,266
1,266 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3548 | $ 0.35 |
| 10+ | $ 0.3105 | $ 3.11 |
| 30+ | $ 0.2908 | $ 8.72 |
| 100+ | $ 0.2678 | $ 26.78 |
| 500+ | $ 0.2563 | $ 128.15 |
| 1,000+ | $ 0.2497 | $ 249.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- -30V/-15A, Rpson = 6.8mΩ(max.) @ Vgs = -10V
- RDS(ON) = 13mΩ(max.) @ Vgs = -4.5V
Applications
AI Translation
- Power Management in Notebook Computer
- Portable Equipment
- Battery Powered Systems
C7603378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF9321TRPBF-TP | TECH PUBLIC | SOP-8 | 3,120 | $ 0.3777 | ||
| IRF9317TRPBF-TP | TECH PUBLIC | SOP-8 | 2,175 | $ 0.1926 | ||
| FDS6679AZ | TECH PUBLIC | SOP-8 | 4,230 | $ 0.1967 | ||
| AO4409 | TECH PUBLIC | SOP-8 | 2,995 | $ 0.2319 | ||
| TPM3015PS8 | TECH PUBLIC | SOP-8 | 990 | $ 0.1581 | ||
| AO4407 | TECH PUBLIC | SOP-8 | 4,855 | $ 0.1411 | ||
| AO4407A | TECH PUBLIC | SOP-8 | 1,775 | $ 0.228 | ||
| TPM3012PS8-1 | TECH PUBLIC | SOP-8 | 1,465 | $ 0.2286 | ||
| TPM3012PS8 | TECH PUBLIC | SOP-8 | 1,108 | $ 0.2383 | ||
| TPC8127-TP | TECH PUBLIC | SOP-8 | 465 | $0.4681 $0.4927 |



