LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDS6679AZ product image
  • FDS6679AZ thumbnail 1
  • FDS6679AZ thumbnail 2
  • FDS6679AZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDS6679AZRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDS6679AZ
LCSC Part #
C7603377
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 15A SOP-8
Datasheetpdf iconTECH PUBLIC FDS6679AZ
In-Stock: 4,310
4,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1967$ 0.98
50+$ 0.1701$ 8.51
150+$ 0.1587$ 23.81
500+$ 0.1444$ 72.20
3,000+$ 0.1381$ 414.30
6,000+$ 0.1343$ 805.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)640pF
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation3.1W
RDS(on)5.7mΩ@10V;9mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)600pF
Number1 P-Channel
Input Capacitance(Ciss)3.2nF
Gate Charge(Qg)70nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -30V/-15A Roson = 6.8mΩ(max.) @ Vcs = -10V
  • Rₒₛ(ₒₙ) = 13mΩ(max.) @ Vₒₛ = 4.5V

Applications

AI Translation
  • Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.