TECH PUBLIC IRF9321TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF9321TRPBF-TP |
| LCSC Part # | C7603376 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 15A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V/-15A, Roson = 6.8mΩ(max.) @ Vgs = -10V
- Rds(ON) = 13mΩ(max.) @ Vgs = 4.5V
Applications
AI Translation
- Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.
In-Stock: 6,240
6,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3729 | $ 1.86 |
| 50+ | $ 0.2928 | $ 14.64 |
| 150+ | $ 0.2585 | $ 38.78 |
| 500+ | $ 0.2157 | $ 107.85 |
| 3,000+ | $ 0.1966 | $ 589.80 |
| 6,000+ | $ 0.1852 | $ 1111.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 640pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 600pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 70nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V/-15A, Roson = 6.8mΩ(max.) @ Vgs = -10V
- Rds(ON) = 13mΩ(max.) @ Vgs = 4.5V
Applications
AI Translation
- Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



