TECH PUBLIC SP1003-01DTG
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SP1003-01DTG |
| LCSC Part # | C7603363 |
| Packaging | SOD-723 |
| Customer # | |
| Key Attributes | 5VWM 15VC SOD-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-723 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (8/20μs)
- Protects one data or power line
- Operating voltage: 5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (SURGE) 10A (8/20us)
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Portable electronics
In-Stock: 3,780
3,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0286 | $ 5.72 |
| 600+ | $ 0.0248 | $ 14.88 |
| 2,000+ | $ 0.0219 | $ 43.80 |
| 8,000+ | $ 0.0196 | $ 156.80 |
| 16,000+ | $ 0.0184 | $ 294.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-723 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (8/20μs)
- Protects one data or power line
- Operating voltage: 5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (SURGE) 10A (8/20us)
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



