TECH PUBLIC BSP322P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSP322P |
| LCSC Part # | C7603352 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 100V 2A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 200V
- Drain Current (ID) = 1.0A
- On-Resistance (RDS(ON)) ≤ 1.35Ω
- SOT-223 Package
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
In-Stock: 2,595
2,595 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3641 | $ 1.82 |
| 50+ | $ 0.2829 | $ 14.15 |
| 150+ | $ 0.2471 | $ 37.07 |
| 500+ | $ 0.2032 | $ 101.60 |
| 2,500+ | $ 0.1837 | $ 459.25 |
| 5,000+ | $ 0.1723 | $ 861.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 200V
- Drain Current (ID) = 1.0A
- On-Resistance (RDS(ON)) ≤ 1.35Ω
- SOT-223 Package
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
C7603352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



