LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 2N7002BK product image
  • 2N7002BK thumbnail 1
  • 2N7002BK thumbnail 2
  • 2N7002BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 2N7002BKRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
2N7002BK
LCSC Part #
C7603346
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 60V 0.3A SOT-23
Datasheetpdf iconTECH PUBLIC 2N7002BK
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0205$ 1.03
500+$ 0.0162$ 8.10
3,000+$ 0.0138$ 41.40
6,000+$ 0.0123$ 73.80
24,000+$ 0.011$ 264.00
51,000+$ 0.0104$ 530.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)18pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)3nC@10V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 0.3A
  • RDS(ON) < 2.5Ω at VGS = 4.5V
  • RDS(ON) < 2.2Ω at VGS = 10V
  • ESD Rating: HBM 2000V

Applications

AI Translation
  • Direct logic-level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc. Battery operated systems
  • Solid-state relays