LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NDS7002A product image
  • NDS7002A thumbnail 1
  • NDS7002A thumbnail 2
  • NDS7002A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NDS7002ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NDS7002A
LCSC Part #
C7603342
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 60V 0.3A SOT-23
Datasheetpdf iconTECH PUBLIC NDS7002A
In-Stock: 4,650
4,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0208$ 1.04
500+$ 0.0164$ 8.20
3,000+$ 0.014$ 42.00
6,000+$ 0.0125$ 75.00
24,000+$ 0.0113$ 271.20
51,000+$ 0.0106$ 540.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)18pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)3nC@4.5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This N-channel logic-level MOSFET is manufactured using an advanced process integrating shielded gate technology. The process is optimized for on-resistance while maintaining excellent switching performance.

Features

AI Translation
  • HBM ESD protection rating typical value >6 kV
  • High-performance trench technology for ultra-low RDS(ON)
  • VDS(V) = 100 V
  • ID = 4.2 A (VGS = 10 V)
  • RDS(ON) < 104 mΩ (VGS = 10 V)
  • RDS(ON) < 156 mΩ (VGS = 4.5 V)
  • Shielded gate MOSFET technology
  • High power and current handling capability in widely used SMT packages

Applications

AI Translation
  • Direct logic-level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc.
  • Battery operated systems
  • Solid-state relays