TECH PUBLIC FDC3601N-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC3601N-TP |
| LCSC Part # | C7603340 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 3A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.67W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 536pF | |
| Gate Charge(Qg) | 4.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) ≤ 5.2mΩ at VGS = -10V
- RDS(ON) ≤ 9.5mΩ at VGS = -4V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Power Switch - DC/DC Converter
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2405 | $ 1.20 |
| 50+ | $ 0.1913 | $ 9.57 |
| 150+ | $ 0.1702 | $ 25.53 |
| 500+ | $ 0.1439 | $ 71.95 |
| 3,000+ | $ 0.1321 | $ 396.30 |
| 6,000+ | $ 0.1251 | $ 750.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.67W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 536pF | |
| Gate Charge(Qg) | 4.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) ≤ 5.2mΩ at VGS = -10V
- RDS(ON) ≤ 9.5mΩ at VGS = -4V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Power Switch - DC/DC Converter
C7603340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



