TECH PUBLIC STD5N20LT4-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | STD5N20LT4-TP |
| LCSC Part # | C7603329 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 200V 5.5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 12nC@100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 200V, ID = 5.5A
- Rs(on) < 580mΩ @ Vgs = 10V (Typ: 500mΩ)
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3546 | $ 1.77 |
| 50+ | $ 0.2792 | $ 13.96 |
| 150+ | $ 0.246 | $ 36.90 |
| 500+ | $ 0.2052 | $ 102.60 |
| 2,500+ | $ 0.1871 | $ 467.75 |
| 5,000+ | $ 0.1766 | $ 883.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 12nC@100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 200V, ID = 5.5A
- Rs(on) < 580mΩ @ Vgs = 10V (Typ: 500mΩ)
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



