TECH PUBLIC TPCZT5401
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPCZT5401 |
| LCSC Part # | C7603316 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 600mA SOT-223 |
| Description | 150V 1W 600mA PNP SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0865 | $ 0.43 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0593 | $ 8.90 |
1,000+ | $ 0.0525 | $ 52.50 |
2,000+ | $ 0.0471 | $ 94.20 |
5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging 1000/Full
Reel | ||