TECH PUBLIC BCP51-16
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BCP51-16 |
| LCSC Part # | C7603306 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 1A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Collector Current
- Low Collector-emitter Saturation Voltage
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865 | $ 0.43 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0593 | $ 8.90 |
| 1,000+ | $ 0.0525 | $ 52.50 |
| 2,000+ | $ 0.0471 | $ 94.20 |
| 5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Collector Current
- Low Collector-emitter Saturation Voltage
C7603306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



