RESI MMFR3710B250RV9
| Manufacturer | RESIAsian Brands |
| MPN | MMFR3710B250RV9 |
| LCSC Part # | C7603278 |
| Packaging | Through Hole,D3.7xL10mm |
| Customer # | |
| Key Attributes | RES 250Ω ±0.1% 0.5W Through Hole,D3.7xL10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D3.7xL10mm | |
| Resistance | 250Ω | |
| Power(Watts) | 500mW | |
| Voltage Rating | 300V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 61
61 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9103 | $ 3.91 |
| 10+ | $ 3.3426 | $ 33.43 |
| 30+ | $ 3.0051 | $ 90.15 |
| 80+ | $ 2.6645 | $ 213.16 |
| 480+ | $ 2.5078 | $ 1203.74 |
| 960+ | $ 2.4374 | $ 2339.90 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



