KUU MMBT3906
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | MMBT3906 |
| LCSC Part # | C7603174 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 300MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KUU | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,300
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0061 | $ 0.61 |
1,000+ | $ 0.0047 | $ 4.70 |
3,000+ | $ 0.0041 | $ 12.30 |
9,000+ | $ 0.0037 | $ 33.30 |
51,000+ | $ 0.0033 | $ 168.30 |
99,000+ | $ 0.0031 | $ 306.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$