YONGYUTAI MBR0520
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | MBR0520 |
| LCSC Part # | C7603165 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 385mV@0.5A | |
| Reverse Leakage Current (Ir) | 250uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,900
6,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0161$ 0.0153 | $ 0.77 |
| 500+ | $ 0.0126$ 0.0120 | $ 6.00 |
| 3,000+ | $ 0.0103$ 0.0098 | $ 29.40 |
| 6,000+ | $ 0.0091$ 0.0087 | $ 52.20 |
| 24,000+ | $ 0.0081$ 0.0077 | $ 184.80 |
| 51,000+ | $ 0.0075$ 0.0072 | $ 367.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 385mV@0.5A | |
| Reverse Leakage Current (Ir) | 250uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7603165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



