LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SCHURTER 0853.9561

Manufacturer
MPN
0853.9561
LCSC Part #
C7599353
Packaging
-
Customer #
Key Attributes
Circuit Protection Accessories RoHS
DatasheetSCHURTER 0853.9561
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Circuit Protection Accessories
ManufacturerSCHURTER
Packaging-

Introduction

AI Translation

SCHURTER products are designed for industrial environments and are certified by independent testing bodies in accordance with national and international standards. For products with specific characteristics and requirements — such as those for the automotive industry under IATF 16949, medical technology under ISO 13485, or other industry-specific requirements — SCHURTER can provide tailored solutions through individualized agreements with customers. Products comply with IEC/UL 62368-1, which covers safety requirements for audio/video, information, and communication technology equipment.

Features

AI Translation
  • Power 2.5W, current 10A

Applications

AI Translation
  • Audio/Video
  • Information and Communication Technology Equipment