JRC NJM4558M-TE1
| Manufacturer | |
| MPN | NJM4558M-TE1 |
| LCSC Part # | C7598 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | DUAL OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | SOIC-8-208mil | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 50nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5.7mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4558/4559 integrated circuit are a dual high- gain operational amplifier internally compensated and constru- cted on a single silicon chip using an advanced epitaxial process. Combining the features of the NJM741 with the close parameter matching and tracking of a dual device on a mono- lithic chip results in unique performance characteristics. Excellent channel separation allow the use of the dual device in single NJM741 operational amplifier applications providing density. It is especially well suited for applications in di- fferential- in, differential- out as well as in potentiometric amplifiers and where gain and phase matched channels are ma- ndatory.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1532 | $ 0.77 |
| 50+ | $ 0.1213 | $ 6.07 |
| 150+ | $ 0.1076 | $ 16.14 |
| 500+ | $ 0.0905 | $ 45.25 |
| 2,000+ | $ 0.0784 | $ 156.80 |
| 4,000+ | $ 0.0738 | $ 295.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | SOIC-8-208mil | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 50nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5.7mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4558/4559 integrated circuit are a dual high- gain operational amplifier internally compensated and constru- cted on a single silicon chip using an advanced epitaxial process. Combining the features of the NJM741 with the close parameter matching and tracking of a dual device on a mono- lithic chip results in unique performance characteristics. Excellent channel separation allow the use of the dual device in single NJM741 operational amplifier applications providing density. It is especially well suited for applications in di- fferential- in, differential- out as well as in potentiometric amplifiers and where gain and phase matched channels are ma- ndatory.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


