Tokmas ISO7721DR(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ISO7721DR(TOKMAS) |
| LCSC Part # | C7589217 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Enhanced ESD Dual-channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 75kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption (1Mbps): 0.58mA/Channel
- High data rate: 200Mbps
- High common-mode transient immunity: ISO772x: 75kV/μs typical; ISO773x: 120kV/μs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltages: ISO772x: AC 3000Vrms; ISO773x: AC 5000Vrms
- High ESD rating: ESDA/JEDEC JS-001-2017 Human body model (HBM) ±8kV
- Safety and regulatory approvals: 3000Vrms/5000Vrms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; DIN VDE V 0884-11:2017-01 VIORM = ±65V peak/1200V peak; CQC certification per GB4943.1-2011
- 3V to 5.5V level translation
- AEC-Q100 qualification
- Wide temperature range: -40°C to 125°C
- RoHS-compliant, NB SOIC-8, WB SOIC-16 package
Applications
AI Translation
- General-purpose multichannel isolation
- Industrial field bus isolation
- Industrial automation systems
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3374 | $ 1.69 |
| 50+ | $ 0.265 | $ 13.25 |
| 150+ | $ 0.234 | $ 35.10 |
| 500+ | $ 0.1809 | $ 90.45 |
| 2,500+ | $ 0.1637 | $ 409.25 |
| 4,000+ | $ 0.1534 | $ 613.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 75kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption (1Mbps): 0.58mA/Channel
- High data rate: 200Mbps
- High common-mode transient immunity: ISO772x: 75kV/μs typical; ISO773x: 120kV/μs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltages: ISO772x: AC 3000Vrms; ISO773x: AC 5000Vrms
- High ESD rating: ESDA/JEDEC JS-001-2017 Human body model (HBM) ±8kV
- Safety and regulatory approvals: 3000Vrms/5000Vrms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; DIN VDE V 0884-11:2017-01 VIORM = ±65V peak/1200V peak; CQC certification per GB4943.1-2011
- 3V to 5.5V level translation
- AEC-Q100 qualification
- Wide temperature range: -40°C to 125°C
- RoHS-compliant, NB SOIC-8, WB SOIC-16 package
Applications
AI Translation
- General-purpose multichannel isolation
- Industrial field bus isolation
- Industrial automation systems
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



